• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower PB-20000 PD+ Power bank 20.000 mAh Lithium Midnight, Green

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

RealPower PB-20000 PD+ Power bank

  • Rapid charge recharges smartphones and similar extremely fast via USB
  • USB-C® PD charges compatible notebooks up to 12 V/ 1.5 A.
  • Solid 20,000 mAh capacity
  • Protection against excessive charging and discharging for your safety
  • TÜV GS tested safety

Technical specifications

  • Input: 5V 2,100 mA (micro USB) 5 V 3,000 mA/ 9 V 2,000 mA/ 12 V 1,500 mA – 18 W (USB type C)|Output: 5-6.5 V 3,000 mA/ 6,5-9 V 2,000 mA/ 9-12 V 1,500 mA (USB Rapid charge)|5 V 3,000 mA/ 9 V 2,000 mA/ 12 V 1,500 A – 18 W (USB Type-C)
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20.000 mAh

Technology

Lithium

Width

121 mm

Height

27 mm

Weight

354 g

Operating voltage

5 V

Factory colour

Midnight

Green

Wireless charging

No

Dim

(W x H) 121 mm x 27 mm

Connector type

Micro USB connector

USB-C® 1x

USB-C voltage output (max.)

12 V

USB

Charging method (Power Delivery)

with USB Power Delivery

Battery capacity

20000 mAh

Input voltage

5 - 12 V

UKCA

yes

Wireless charging

no

Port 1 output current

3 A

Port 2 output current

2 A

Quantity per pack

1 Stück(e)

Micro-USB connector

yes

USB Type-A output ports

2

Port 3 output current

1.5 A

USB Type-C ports quantity

1

Manual

yes

Fast charging

yes

Package weight

471 g

Built-in display

no

Documents & Downloads

Datasheet

Datasheet 3811988 RealPower PB-20000 PD+ Power bank 20.000 mAh Lithium Midnight, Green

Datasheet 3811988 RealPower PB-20000 PD+ Power bank 20.000 mAh Lithium Midnight, Green

User & Safety Instructions

User & Safety Instructions 3811988 RealPower PB-20000 PD+ Power bank 20.000 mAh Lithium Midnight, Green

User & Safety Instructions 3811988 RealPower PB-20000 PD+ Power bank 20.000 mAh Lithium Midnight, Green

Description

Rapid charge power bank with Power delivery

In smart black or nutopia comes the RealPower PB-20000PD+ and is a compact energy supplier with rich 20,000 mAh capacity so you can take it with you everywhere. Notebooks are supplied with an extra portion of energy while traveling via the USB Type-C PD port. Moreover, the power bank comes with Rapid charge as well as Power delivery enabling shorter charging times for smartphones, tablet PCs and more. Thanks to the exact power supply, the power bank prevents excessive charging and discharging and thus ensures safety.

This text is machine translated.

Features

  • Rapid charge charges your smartphone and similar devices using USB to recharge USB Type C PD enables reloading compatible notebooks with up to 12 V / 1.5 A on solid 20,000 mAh capacity
  • Input:5 V 2,100 mA (micro USB) 5 V 3,000 mA / 9 V 2,000 mA / 12 V 1,500 mA - 18 W (USB type C)
  • Output: 5-6.5 V 3,000 mA / 6,5-9 V 2,000 mA / 9-12 V 1,500 mA (USB Rapid charge) / 5 V 3,000 mA / 9 V 2,000 mA / 12 V 1,500 mA - 18 W (USB type C)
  • Protection against excessive charging and discharging for your safety

Scope of delivery

  • Powerbank
  • USB-C® charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)