
1/2
Power bank
5000 mAh
3 A
LiPo
104 mm
70 mm
9 mm
124 g
Silver
Wireless wireless wireless wireless wireless charging power bank with MagSafe and USB-C Power delivery
Yes
Magsafe
(L x W x H) 104 x 70 x 9 mm
USB-C® 1x
8.9 mm
USB
5000 mAh
5 - 12 V
yes
yes
yes
1 Stück(e)
no
15 W
30 cm
yes
220 g
18.5 Wh
no
1
Datasheet 3811990 RealPower PB-5000 Magsafe Power bank 5000 mAh Magsafe LiPo Silver
User & Safety Instructions 3811990 RealPower PB-5000 Magsafe Power bank 5000 mAh Magsafe LiPo Silver
The necessary accessories are required to use the article as described.