• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower Power bank 20.000 mAh Quick Charge, Power Delivery USB type A, USB C® Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20.000 mAh

Charging current (max.)

3 A

Length

140 mm

Width

69 mm

Connector

USB type A

USB C®

Height

28 mm

Weight

454 g

Factory colour

Black

Wireless charging

No

Charging method

Quick Charge

Power Delivery

Dim

(L x W x H) 140 x 69 x 28 mm

Connector type

USB-C® 1x

Micro USB 1x

USB-A 2x

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778946 RealPower Power bank 20.000 mAh Quick Charge, Power Delivery USB type A, USB C® Black

User & Safety Instructions

User & Safety Instructions 3778946 RealPower Power bank 20.000 mAh Quick Charge, Power Delivery USB type A, USB C® Black

Description

SSB power bank - powerful, safe and path-breaking

The RealPower PB-20000 SSB combines latest technology with elegant design. Equipped with innovative solid batteries, it offers 20,000 mAh capacity for reliable energy while on the move. In comparison with conventional lithium-ion batteries, solid cells score with higher safety, lower heat generation and a considerably longer life. The 22.5 W power bank instantly charges smartphones, tablets and other mobile devices. Maximum flexibility is guaranteed thanks to two USB-A outputs, a type C input/output as well as a micro-USB input. The modern carbon design not only gives the power bank a high-quality appearance, but also ensures a pleasant haphazard and robustness in everyday life.

This text is machine translated.

Scope of delivery

  • 1x PB-20000 SSB
  • 1x USB-C to USB-C charging cable
  • 1x user manual
  • 1x Service card

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)