• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower Power bank 5.000 mAh Power Delivery, Qi Wireless Charging, Magsafe USB® C Power Delivery Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RealPower Power bank

  • Mobile phone/smartphone
  • Charging source USB
  • 5000 mAh 19.25 Wh
  • Wireless charging rapid charging
  • USB Type-C connector

Technical specifications

  • Number of simultaneously connectable devices (max): 1
  • Total power 15 W max.
Product type

Power bank

Capacity (mAh, Ah)

5.000 mAh

Charging current (max.)

2.2 A

Length

9.5 mm

Width

66 mm

Connector

USB® C Power Delivery

Height

105 mm

Weight

100 g

Factory colour

Black

Wireless charging

Yes

Charging method

Power Delivery

Qi Wireless Charging

Magsafe

Dim

(L x W x H) 9.5 x 66 x 105 mm

Connector type

USB-C® 1x

USB-C current output (max.)

2.2 A

Depth

9.5 mm

USB

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Aluminium

Battery capacity

5000 mAh

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

Built-in radio

no

USB Type-C connector

yes

Total output power

20 W

USB Type-C ports quantity

1

Wireless charging power

15 W

Manual

yes

MagSafe compatible

yes

Fast charging

yes

Battery capacity

19.25 Wh

Number of simultaneously connected devices (max)

1

Documents & Downloads

Datasheet

Datasheet 3778943 RealPower Power bank 5.000 mAh Power Delivery, Qi Wireless Charging, Magsafe USB® C Power Delivery Black

User & Safety Instructions

User & Safety Instructions 3778943 RealPower Power bank 5.000 mAh Power Delivery, Qi Wireless Charging, Magsafe USB® C Power Delivery Black

Description

Wireless, fast and uncomplicated charging

The RealPower PB-5,000 MAG Ultra Slim is a compact and powerful power bank, Ideal for traveling. With a battery capacity of 5,000 mAh it offers enough energy to charge common Smartphones and other devices several times. The casing made of high-quality aluminum gives it an elegant, durable design, which feels pleasantly light and handy. The power bank supports the MagSafe charging function with a power of up to 15 W, WAS enables a wireless, fast and easy charging. In addition, it has a USB-Type-C input/output and a practical charging status indicator, in order to keep an eye on the remaining battery status.

This text is machine translated.

Scope of delivery

  • PB-5000 MAG ultra SLIM
  • USB-C to USB-C cable
  • User manual
  • Service card.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)