
1/3
Power bank
2
10000 mAh
70 mm
USB C®
115 mm
225 g
Beige
No
(W x H x D) 70 x 115 x 26 mm
USB-A 1x
USB-C® 2x
10.000 mAh
Hand warmer
5 V
26 mm
USB
Velvet
10000 mAh
5 V
yes
2 A
2 A
1 Stück(e)
1
no
yes
yes
yes
1
yes
2
User & Safety Instructions 3466222 RealPower REALPOWER PB-10000W Power bank 10000 mAh USB C® Beige Hand warmer
The necessary accessories are required to use the article as described.