• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower USB cable USB 2.0 USB-A plug, USB-C® plug 0.60 m Black 255650

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.99
-30 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB to USB Type C Sync and charging cable

  • 60 cm cable length
  • Sync- and charging cable

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Black

Cable length

0.60 m

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB

Cable type

USB cable

Type A

USB 2.0 connector A

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2304934 RealPower USB cable USB 2.0 USB-A plug, USB-C® plug 0.60 m Black 255650

User & Safety Instructions

User & Safety Instructions 2304934 RealPower USB cable USB 2.0 USB-A plug, USB-C® plug 0.60 m Black 255650

Description

The practical RealPower USB Type C cable enables a flexible and uncomplicated connection of smartphone, tablet
and other mobile devices thanks to its length of 60 cm. Thus, the black USB on USB Type C Sync and charging cable is an all-rounder for power supply or data transfer.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.77€ 15.57*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)