• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS 219 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
3
Contact material
Tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

573 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.99 / piece)
€ 5.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rean AV NYS 219 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

  • 6.35 mm
  • Mounted socket
  • Stereo

Technical specifications

Type

Plastic nut

Product type

6.35 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

3

Type

NYS 219

Contact material

Tin plated

Material (details)

Plastic

Manufacturer part #

NYS 219

Type

NYS 219

Mating cycles

1000

Audio channels

Stereo

Recess diameter (details)

11.4 mm

Content

1 pc(s)

Switch contact

Wired

Temperature range

-20 - +70 °C

Front panel thickness

2 mm

Fitting method

Built-in, Print

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 746713 Rean AV NYS 219 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 746713 Rean AV NYS 219 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Information

Information 746713 Rean AV NYS 219 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Black 1 pc(s)

Description

Horizontal jack bush (all contacts are switched), with longer contacts.

Scope of delivery

  • With nut and washers.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)