• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS216G 6.35 mm audio jack Socket Number of pins: 3 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket
Connection
Soldering
Number of pins
3
Contact material
Brass
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pin horizontal 6.35 mm jack plug, gold contacts, switchable, plastic housing with nut and washer

  • 6.35 mm audio jack
  • Socket

Technical specifications

Product type

6.35 mm audio jack

Connector type

Socket

Connection

Soldering

Number of pins

3

Contact material

Brass

Material (details)

Contact coating: SnCe

Manufacturer part #

NYS216G

Type

NYS216G

Mating cycles

1000

Content

1 pc(s)

Temperature range

-20 °C to +70 °C. °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612044 Rean AV NYS216G 6.35 mm audio jack Socket Number of pins: 3 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)