• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS231BG-LL 3.5 mm audio jack Plug Number of pins: 3 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Plug
Connection
Soldering
Number of pins
3
Manufacturer part #
NYS231BG-LL
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pin 3.5 mm jack plug with crimp strain relief, black chrome housing, gold-plated contacts, with large cable outlet

  • 3.5 mm audio jack
  • Plug

Technical specifications

Product type

3.5 mm audio jack

Connector type

Plug

Connection

Soldering

Number of pins

3

Manufacturer part #

NYS231BG-LL

Type

NYS231BG-LL

Mating cycles

5000

Content

1 pc(s)

Cable Ø (max.)

4.5 mm

Cable Ø range

4.5 mm (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612081 Rean AV NYS231BG-LL 3.5 mm audio jack Plug Number of pins: 3 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)