• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS218 6.35 mm audio jack Socket Number of pins: 3 1 pc(s)

Image similar
Product type
6.35 mm audio jack
Connector type
Socket
Connection
Soldering
Number of pins
3
Contact material
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.78 / piece)
€ 3.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pin horizontal 6.35 mm jack plug, switchable, extra long contacts

  • 6.35 mm audio jack
  • Socket

Technical specifications

Product type

6.35 mm audio jack

Connector type

Socket

Connection

Soldering

Number of pins

3

Contact material

Brass

Material (details)

Contact coating: SnCe

Manufacturer part #

NYS218

Type

NYS218

Mating cycles

1000

Content

1 pc(s)

Temperature range

-20 °C to +70 °C. °C

Documents & Downloads

Datasheet

Datasheet 2612045 Rean AV NYS218 6.35 mm audio jack Socket Number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2612045 Rean AV NYS218 6.35 mm audio jack Socket Number of pins: 3 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)