• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS2202P 6.35 mm audio jack Socket, straight Number of pins: 2 Mono Silver 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rean AV NYS2202P 6.35 mm audio jack Socket, straight Number of pins: 2 Mono Silver 1 pc(s)

  • 6.35 mm
  • Straight coupler
  • D cell

Technical specifications

Type

Straight

Product type

6.35 mm audio jack

Connector type

Socket, straight

Factory colour

Silver

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

NYS2202P

Type

NYS2202P

Audio channels

Mono

Content

1 pc(s)

Bend relief

No

Temperature range

-20 - +70 °C

Pins

2 / mono

Connection

Soldering

Cable diameter (details)

≤ 6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 734248 Rean AV NYS2202P 6.35 mm audio jack Socket, straight Number of pins: 2 Mono Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)