
Number
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
Rean AV NYS224C-6 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver, Blue 1 pc(s)
- 6.35 mm
- Straight plug
- D cell
Technical specifications
- Type
Straight with colour ring
- Product type
6.35 mm audio jack
- Connector type
Plug, straight
- Factory colour
Silver
Blue
- Connection
Soldering
- Number of pins
2
- Contact material
Nickel plated
- Manufacturer part #
NYS224C-6
- Type
NYS224C-6
24
- Mating cycles
1000
- Audio channels
Mono
- Outside Ø
6.35 mm
- Content
1 pc(s)
- Bend relief
Yes
- Temperature range
-20 - +70 °C
- Pins
2/mono
- Connection
Soldering
- Cable diameter (details)
≤ 6 mm
Documents & Downloads
Datasheet
Datasheet 734137 Rean AV NYS224C-6 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver, Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734137 Rean AV NYS224C-6 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver, Blue 1 pc(s)
Information
Information 734137 Rean AV NYS224C-6 6.35 mm audio jack Plug, straight Number of pins: 2 Mono Silver, Blue 1 pc(s)































