• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS322G DIN connector Plug, straight Number of pins: 5 Black 1 pc(s)

1/2
Product type
DIN connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
5
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rean AV NYS322G DIN connector Plug, straight Number of pins: 5 Black 1 pc(s)

  • DIN connector
  • Plug, straight

Technical specifications

Type

Cable connector

Product type

DIN connector

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

5

Type

NYS 322 G

Contact material

Gold plated

Manufacturer part #

NYS322G

Type

NYS322G

26

Content

1 pc(s)

Bend relief

Yes

Connection

Soldering

Seal

None

Documents & Downloads

Datasheet

Datasheet 742260 Rean AV NYS322G DIN connector Plug, straight Number of pins: 5 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742260 Rean AV NYS322G DIN connector Plug, straight Number of pins: 5 Black 1 pc(s)

Description

DIN plug connector with rotating metal housing and robust cable clip.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)