
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Rean AV NYS323G DIN connector Plug, straight Number of pins: 7 Black 1 pc(s)
- DIN connector
- Plug, straight
Technical specifications
- Type
Cable connector
- Product type
DIN connector
- Connector type
Plug, straight
- Factory colour
Black
- Connection
Soldering
- Number of pins
7
- Type
NYS 323 G
- Contact material
Gold plated
- Manufacturer part #
NYS323G
- Type
NYS323G
26
- Content
1 pc(s)
- Bend relief
Yes
- Connection
Soldering
- Seal
None
Documents & Downloads
Datasheet
Datasheet 746722 Rean AV NYS323G DIN connector Plug, straight Number of pins: 7 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 746722 Rean AV NYS323G DIN connector Plug, straight Number of pins: 7 Black 1 pc(s)
Information
Information 746722 Rean AV NYS323G DIN connector Plug, straight Number of pins: 7 Black 1 pc(s)
Description
DIN plug connector with rotating metal housing and robust cable clip.



























