• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS324 DIN connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

Product type
DIN connector
Connector type
Sleeve socket, straight pins
Connection
Soldering
Number of pins
3
Contact material
Silver plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rean AV NYS324 DIN connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

  • DIN connector
  • Sleeve socket, straight pins

Technical specifications

Type

Mounted socket

Product type

DIN connector

Connector type

Sleeve socket, straight pins

Factory colour

Silver

Connection

Soldering

Number of pins

3

Type

NYS 324

Contact material

Silver plated

Manufacturer part #

NYS324

Type

NYS324

Content

1 pc(s)

Pins

3

Connection

Soldering

Seal

None

Documents & Downloads

Datasheet

Datasheet 746723 Rean AV NYS324 DIN connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 746723 Rean AV NYS324 DIN connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

Information

Information 746723 Rean AV NYS324 DIN connector Sleeve socket, straight pins Number of pins: 3 Silver 1 pc(s)

Description

DIN plug connector with rotating metal housing and robust cable clip.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)