• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS367-5-CON RCA connector Socket, vertical vertical Number of pins: 2 Green 1 pc(s)

Product type
RCA connector
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
2
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional phono socket

  • RCA connector
  • Socket, vertical vertical

Technical specifications

Product type

RCA connector

Connector type

Socket, vertical vertical

Factory colour

Green

Connection

Soldering

Number of pins

2

Contact material

Gold plated

Manufacturer part #

NYS367-5-CON

Type

NYS367-5-CON

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 650932 Rean AV NYS367-5-CON RCA connector Socket, vertical vertical Number of pins: 2 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 650932 Rean AV NYS367-5-CON RCA connector Socket, vertical vertical Number of pins: 2 Green 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)