• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV NYS373-9 RCA connector Plug, straight Number of pins: 2 Black, White 1 pc(s)

Product type
RCA connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rean AV NYS373-9 RCA connector Plug, straight Number of pins: 2 Black, White 1 pc(s)

  • Turned FX contacts

Technical specifications

Type

Color ring white

Product type

RCA connector

Connector type

Plug, straight

Factory colour

Black

White

Connection

Soldering

Number of pins

2

Contact material

Gold plated

Material (details)

ZnAl4Cu1

Manufacturer part #

NYS373-9

Type

NYS373-9

24

Mating cycles

>5000

Content

1 pc(s)

Bend relief

Yes

Temperature range

-20 - +70 °C

Connection

-

Cable diameter (details)

3.5 mm

Socket diameter

3.0 - 6.1 mm

Documents & Downloads

Datasheet

Datasheet 733317 Rean AV NYS373-9 RCA connector Plug, straight Number of pins: 2 Black, White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733317 Rean AV NYS373-9 RCA connector Plug, straight Number of pins: 2 Black, White 1 pc(s)

Information

Information 733317 Rean AV NYS373-9 RCA connector Plug, straight Number of pins: 2 Black, White 1 pc(s)

Description

Professional phono plug of the high-end class with anticipatory ground contact, practical relief through the chuck, metal case and 2 bend protection springs. The colour coding relates to the spout and coloured ring.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)