• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RC3F XLR connector Socket, straight Number of pins: 3 1 pc(s)

Image similar
Product type
XLR connector
Connector type
Socket, straight
Connection
Soldering
Number of pins
3
Manufacturer part #
RC3F
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

273 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pin cable socket, nickel-plated housing, silver-coated contacts

  • XLR connector
  • Socket, straight

Technical specifications

Product type

XLR connector

Connector type

Socket, straight

Connection

Soldering

Number of pins

3

Manufacturer part #

RC3F

Type

RC3F

Connector cross section

1.5 mm²

Mating cycles

1000

Content

1 pc(s)

Cable Ø (max.)

7 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 7 mm

Documents & Downloads

Datasheet

Datasheet 2611893 Rean AV RC3F XLR connector Socket, straight Number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2611893 Rean AV RC3F XLR connector Socket, straight Number of pins: 3 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)