• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RC3MDL-B XLR connector Plug, mount Number of pins: 3 1 pc(s)

Product type
XLR connector
Connector type
Plug, mount
Connection
Solder lug
Number of pins
3
Manufacturer part #
RC3MDL-B
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pole mounted plug, solder tags, black chrome housing, gold-plated contacts

  • XLR connector
  • Plug, mount

Technical specifications

Product type

XLR connector

Connector type

Plug, mount

Connection

Solder lug

Number of pins

3

Manufacturer part #

RC3MDL-B

Type

RC3MDL-B

Mating cycles

1000

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2611944 Rean AV RC3MDL-B XLR connector Plug, mount Number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2611944 Rean AV RC3MDL-B XLR connector Plug, mount Number of pins: 3 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)