• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RC5FDL XLR connector Socket, built-in Number of pins: 5 1 pc(s)

Image similar
Product type
XLR connector
Connector type
Socket, built-in
Connection
Solder lug
Number of pins
5
Manufacturer part #
RC5FDL
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-pin mounted socket, solder connections, nickel-plated housing, silver-coated contacts

  • XLR connector
  • Socket, built-in

Technical specifications

Product type

XLR connector

Connector type

Socket, built-in

Connection

Solder lug

Number of pins

5

Manufacturer part #

RC5FDL

Type

RC5FDL

Mating cycles

1000

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2611945 Rean AV RC5FDL XLR connector Socket, built-in Number of pins: 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2611945 Rean AV RC5FDL XLR connector Socket, built-in Number of pins: 5 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)