• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RC5FR-B XLR connector Connector, right angle Number of pins: 5 1 pc(s)

Product type
XLR connector
Connector type
Connector, right angle
Connection
Soldering
Number of pins
5
Manufacturer part #
RC5FR-B
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

5-pin angled cable socket, black chrome housing, gold-plated contacts

  • XLR connector
  • Connector, right angle

Technical specifications

Product type

XLR connector

Connector type

Connector, right angle

Connection

Soldering

Number of pins

5

Manufacturer part #

RC5FR-B

Type

RC5FR-B

Connector cross section

1.5 mm²

Mating cycles

1000

Content

1 pc(s)

Cable Ø (max.)

7 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 7 mm

Documents & Downloads

Datasheet

Datasheet 2611931 Rean AV RC5FR-B XLR connector Connector, right angle Number of pins: 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2611931 Rean AV RC5FR-B XLR connector Connector, right angle Number of pins: 5 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)