• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RCJ6FI-V XLR connector Socket Number of pins: 3 1 pc(s)

Product type
XLR connector
Connector type
Socket
Connection
Soldering
Number of pins
3
Manufacturer part #
RCJ6FI-V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pin XLR socket combined with 6.35 mm jack socket, stereo, without 'Switching' contact, vertical PCB mounting

  • XLR connector
  • Socket

Technical specifications

Product type

XLR connector

Connector type

Socket

Connection

Soldering

Number of pins

3

Manufacturer part #

RCJ6FI-V

Type

RCJ6FI-V

Mating cycles

1500

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2611991 Rean AV RCJ6FI-V XLR connector Socket Number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2611991 Rean AV RCJ6FI-V XLR connector Socket Number of pins: 3 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)