• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RCJ9FA-V-0 XLR connector Socket Number of pins: 3 1 pc(s)

Product type
XLR connector
Connector type
Socket
Connection
Print
Number of pins
3
Contact material
CuSn6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pin XLR panel jack combined with 6.35 mm jack socket, with switched ground contact, vertical PCB mounting, spring retention

  • XLR connector
  • Socket

Technical specifications

Product type

XLR connector

Connector type

Socket

Connection

Print

Number of pins

3

Contact material

CuSn6

Manufacturer part #

RCJ9FA-V-0

Type

RCJ9FA-V-0

Mating cycles

1000

Content

1 pc(s)

Nominal voltage

50 V AC

Documents & Downloads

Datasheet

Datasheet 2611984 Rean AV RCJ9FA-V-0 XLR connector Socket Number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2611984 Rean AV RCJ9FA-V-0 XLR connector Socket Number of pins: 3 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)