• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RCJ9FI-V-0 XLR connector Socket Number of pins: 3 1 pc(s)

Product type
XLR connector
Connector type
Socket
Connection
Soldering
Number of pins
3
Manufacturer part #
RCJ9FI-V-0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pin XLR panel jack combined with 6.35 mm jack socket, stereo, with 'switch' contact, vertical PCB mounting, spring retention

  • XLR connector
  • Socket

Technical specifications

Product type

XLR connector

Connector type

Socket

Connection

Soldering

Number of pins

3

Manufacturer part #

RCJ9FI-V-0

Type

RCJ9FI-V-0

Mating cycles

1500

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2611996 Rean AV RCJ9FI-V-0 XLR connector Socket Number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2611996 Rean AV RCJ9FI-V-0 XLR connector Socket Number of pins: 3 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)