• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RP2C-BAG 6.35 mm audio jack Plug Number of pins: 2 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Plug
Connection
Solder pins
Number of pins
2
Material (details)
Contact coating: Gold on nickel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-pin 6.35 mm jack plug, black chrome housing, nickel-plated contacts

  • 6.35 mm audio jack
  • Plug

Technical specifications

Product type

6.35 mm audio jack

Connector type

Plug

Connection

Solder pins

Number of pins

2

Material (details)

Contact coating: Gold on nickel

Manufacturer part #

RP2C-BAG

Type

RP2C-BAG

18

Connector cross section

1.0 mm²

Mating cycles

1000

Content

1 pc(s)

Cable Ø (max.)

7 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 7 mm

Temperature range

-20 °C to +70 °C. °C

Documents & Downloads

Datasheet

Datasheet 2612014 Rean AV RP2C-BAG 6.35 mm audio jack Plug Number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2612014 Rean AV RP2C-BAG 6.35 mm audio jack Plug Number of pins: 2 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)