• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RRX3M-Z-001-1 XLR connector Plug, mount Number of pins: 3 1 pc(s)

Product type
XLR connector
Connector type
Plug, mount
Connection
Solder bucket
Number of pins
3
Contact material
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

110 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pin built-in plug, IP65, solder connections, black chrome housing, silver-coated contacts

  • XLR connector
  • Plug, mount

Technical specifications

Product type

XLR connector

Connector type

Plug, mount

Connection

Solder bucket

Number of pins

3

Contact material

Brass

Material (details)

Contact coating: Tin

Manufacturer part #

RRX3M-Z-001-1

Type

RRX3M-Z-001-1

Mating cycles

1000

Content

1 pc(s)

Nominal voltage

50 V

Nominal current

16 A

IP65

Temperature range

-20 °C to +70 °C. °C

Documents & Downloads

Datasheet

Datasheet 2611881 Rean AV RRX3M-Z-001-1 XLR connector Plug, mount Number of pins: 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2611881 Rean AV RRX3M-Z-001-1 XLR connector Plug, mount Number of pins: 3 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)