• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rean AV RT3MP Mini XLR connector Plug, vertical mount Number of pins: 3 Silver 1 pc(s)

Product type
Mini XLR connector
Connector type
Plug, vertical mount
Connection
Soldering
Number of pins
3
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rean AV RT3MP Mini XLR connector Plug, vertical mount Number of pins: 3 Silver 1 pc(s)

  • Mini XLR connector
  • Plug, vertical mount

Technical specifications

Type

Straight

Product type

Mini XLR connector

Connector type

Plug, vertical mount

Factory colour

Silver

Connection

Soldering

Number of pins

3

Contact material

Gold plated

Manufacturer part #

RT3MP

Type

RT3MP

24

Content

1 pc(s)

Nominal voltage

50 V AC

Nominal current

5 A

Temperature range

-30 - +85 °C

Pins

3

Connection

Soldering

Socket diameter

-

Documents & Downloads

Datasheet

Datasheet 734015 Rean AV RT3MP Mini XLR connector Plug, vertical mount Number of pins: 3 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734015 Rean AV RT3MP Mini XLR connector Plug, vertical mount Number of pins: 3 Silver 1 pc(s)

Description

The new generation of Miniature XLR plugs. 3 and 4-pin cable jacks and related panel plug with chuck cord grip. A contact ring enables a simple shielding / casing connection and thereby existing EMV protection. The positive connection between the insert and chuck prevents damage to the cable or the soldering joints due to unintentional twisting during installation. To protect against impurities, sweat and other fluids, we offer cable jack with an optional EPDM seal coating.
Suitable for all AKG, T.Bone, LD System radio installations

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)