• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM LED driver 0 - 500 mA 2 - 35 V DC adjustable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

0.5A LED driver 'LIGHTLINE' DIP reg

  • 2 - 35 V DC
  • 0 - 500 mA

Technical specifications

Product type

LED driver

Dim

(L x W x H) 22.1 x 12.6 x 8.5 mm

Output voltage (max.)

35 V DC

Output voltage (min.)

2 V DC

Max. output current

500 mA

Output current (max.) - rounded

500 mA

LED driver features

adjustable

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 mA

Input voltage (max.)

36 V

Min. input voltage

4.50 V

Width

12.6 mm

Height

8.5 mm

Length

22.1 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2337762 RECOM LED driver 0 - 500 mA 2 - 35 V DC adjustable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2337762 RECOM LED driver 0 - 500 mA 2 - 35 V DC adjustable 1 pc(s)

Warranty Terms

Warranty Terms 2337762 RECOM LED driver 0 - 500 mA 2 - 35 V DC adjustable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.