• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM R05P205S/X2 DC/DC converter (print) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

R05P205S/X2

Min. input voltage

5 V

Input voltage (max.)

5 V

No. of outputs

1 x

Max. output current

400 mA

Output current (max.) - rounded

400 mA

2 W

Insulation voltage

6400 V

Enclosure

SIP 7

Dim

(L x W x H) 19.5 x 9.8 x 12.5 mm

Height

12.5 mm

Length

19.5 mm

Width

9.8 mm

RoHS-compliant

Yes

Output voltage (max.)

5 V

Output voltage (min.)

5 V

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2337976 RECOM R05P205S/X2 DC/DC converter (print) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2337976 RECOM R05P205S/X2 DC/DC converter (print) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2337976 RECOM R05P205S/X2 DC/DC converter (print) 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)