Image similar
DC/DC converter (print)
RE-053.3S
4.5 V
5.5 V
1 x
3.3
303 mA
303 mA
1 W
1000 V
SIP 7
(L x W x H) 19.6 x 6 x 10.2 mm
10.2 mm
19.6 mm
6 mm
Yes
3.3 V
3.3 V
1 pc(s)
Certified by EU Garan
Datasheet 2330606 RECOM RE-053.3S DC/DC converter (print) 3.3 303 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2330606 RECOM RE-053.3S DC/DC converter (print) 3.3 303 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2330606 RECOM RE-053.3S DC/DC converter (print) 3.3 303 mA 1 W No. of outputs: 1 x Content 1 pc(s)