Image similar
DC/DC converter (print)
RE-1212S
10.8 V
13.2 V
1 x
12
83 mA
83 mA
1 W
1000 V
SIP 7
(L x W x H) 19.6 x 6 x 10.2 mm
10.2 mm
19.6 mm
6 mm
Yes
12 V
12 V
1 pc(s)
Certified by EU Garan
Datasheet 2330626 RECOM RE-1212S DC/DC converter (print) 12 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2330626 RECOM RE-1212S DC/DC converter (print) 12 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2330626 RECOM RE-1212S DC/DC converter (print) 12 83 mA 1 W No. of outputs: 1 x Content 1 pc(s)