1/2
Image similar
DC/DC converter (print)
RI-2405S
24 V DC
10.8 V DC
13.2 V DC
1 x
5 V DC
400 mA
400 mA
87 %
2 W
1000 V DC
SIP 4
Solder pins
-40 °C
85 °C
(L x W x H) 11.5 x 7.55 x 10.2 mm
10.2 mm
11.5 mm
7.55 mm
1 pc(s)
SIP 4
2 W
5 V
400 mA
1 %
RI-2405S
Certified by EU Garan
Datasheet 152835 RECOM RI-2405S DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 152835 RECOM RI-2405S DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 152835 RECOM RI-2405S DC/DC converter (print) 24 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)