Image similar
DC/DC converter (print)
RM-243.3S
24 V
24 V
1 x
3.3
76 mA
76 mA
0.25 W
1000 V
SIP 4
(L x W x H) 11.5 x 6 x 10 mm
10 mm
11.5 mm
6 mm
Yes
3.3 V
3.3 V
1 pc(s)
Certified by EU Garan
Datasheet 2330597 RECOM RM-243.3S DC/DC converter (print) 3.3 76 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2330597 RECOM RM-243.3S DC/DC converter (print) 3.3 76 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2330597 RECOM RM-243.3S DC/DC converter (print) 3.3 76 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)