• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1373205 Battery plug, Battery receptacle XT150, 6 mm Gold-plated 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

514 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery plug

Type

Black

Connector system

XT150

6 mm

Features

Gold-plated

Content

1 pc(s)

Weight

6.87 g

Width

10 mm

Height

10 mm

Length

28.5 mm

(Ø)

6 mm

Current (max.)

130 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373205 Reely 1373205 Battery plug, Battery receptacle XT150, 6 mm Gold-plated 1 pc(s)

Description

Features

  • 6 mm.
  • This text is machine translated.

Scope of delivery

  • Gold-contact plug system

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)