• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1399712 Battery plug EC5 Gold-plated 20 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

87 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 16.99 / piece)
€ 27.99
-39 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery plug

Type

Connector

Connector system

EC5

Features

Gold-plated

Content

20 pc(s)

Weight

7.96 g

Width

20 mm

Height

10 mm

Length

25 mm

Current (max.)

90 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1399712 Reely 1399712 Battery plug EC5 Gold-plated 20 pc(s)

Description

Scope of delivery

  • 20 x connector
  • This text is machine translated.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)