• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1509169 Battery receptacle XT60L Gold-plated 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

697 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XT60 L gold contact plug system socket 3.5 mm

  • Includes cap

Technical specifications

Product type

Battery receptacle

Type

Buchse

Connector system

XT60L

Features

Gold-plated

Content

1 pc(s)

Weight

3.5 g

Width

17 mm

Height

9.5 mm

Length

23.5 mm

Current (max.)

60 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1509169 Reely 1509169 Battery receptacle XT60L Gold-plated 1 pc(s)

Description

This text is machine translated.

With this plug-in system, the connection is only if you also want to unterbochen. Thanks to an integrated locking hook it here at no slipping and thus also with any unwanted loss of connection.
Furthermore, at this plug-in system integrated into a screwing device, so that always secure integration in your model is guaranteed when you want it.

Features

  • 3.5 mm

Scope of delivery

  • Gold contact plug-in system socket
  • Cap.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

What kind of Model Making Battery Clips are you looking for?

More interesting products

(*All information is plus legal VAT)