• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Ball bearing Plastic Inside diameter: 6 mm Outside diameter: 19 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball bearing

Material

Plastic

Width

6 mm

Inside diameter

6 mm

Outside Ø

19 mm

Dynamic load rating (radial)

74 N

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 236054 Reely Ball bearing Plastic Inside diameter: 6 mm Outside diameter: 19 mm

User & Safety Instructions

User & Safety Instructions 236054 Reely Ball bearing Plastic Inside diameter: 6 mm Outside diameter: 19 mm

Description

Features

  • Rustproof
  • Maintenance free
  • Low Weight.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)