
Highlights & Details
1:16 Electric Crawler Mini Freemen 4WD 100% RTR
- Digital continuously adjustable 4-channel remote controlLED front and rear light, switchable via remote controlSuitable for playing indoors and outdoors100% RTR
Technical specifications
- Product type
RC model car for beginners
- Motor type
Brushed
- Model craft type
Crawler
- Scale
1:16
- Drive
4WD
- Motor type
050er
- Dim
(L x W x H) 254 x 105 x 101 mm
- Model version
100% RtR
- Speed (max.)
5 km/h
- Weight
260 g
- Age category
14 years and over
- Features
Incl. batteries and charger
- Ground clearance
19.5 mm
- Battery life
70 min
- Remote control
GT16R
- Frequency
2,4 GHz
- Factory colour
Matt black
- Charging time
60 min
- Model
Mini Freemen
- Engine type
Electric
- Width
105 mm
- Height
101 mm
- Length
254 mm
- Wheelbase
142 mm
- Tyre width
16 mm
- Tyre Ø
47 mm
- Track width
87 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595544 Reely Mini Freemen Brushed 1:16 RC model car for beginners Electric Crawler 4WD 100% RtR 2,4 GHz Incl. batteries and cha
User & Safety Instructions 2595544 Reely Mini Freemen Brushed 1:16 RC model car for beginners Electric Crawler 4WD 100% RtR 2,4 GHz Incl. batteries and cha
Spare part list
Spare part list 2595544 Reely Mini Freemen Brushed 1:16 RC model car for beginners Electric Crawler 4WD 100% RtR 2,4 GHz Incl. batteries and cha
Description
This text is machine translated.
Features
- Digital continuously adjustable 4-channel remote controlLED front and rear light, switchable via remote controlSuitable for playing indoors and outdoors100% RTRAll-wheel drivePVC-bodyRange of the control: 80 m. Maximum speed: 5 km/h.Plastic shock absorbersMain pinion made of plasticPlastic main shaft
Scope of delivery
- Car
- Control box
- USB charger
- USB cable (for charging the battery)
- LiPo battery 3.7V, 500mAh
- 4 x AA batteries
- Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































