• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Radial ball bearing Chrome steel Inside diameter: 7 mm Outside diameter: 19 mm Rotational speed (max.): 41000 U/mi

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radial chromium steel ball bearing

  • Precision ball bearings

Technical specifications

Product type

Radial ball bearing

Material

Chrome steel

Width

6 mm

Inside diameter

7 mm

Outside Ø

19 mm

Rotational speed (max.)

41000 U/min

Dynamic load rating (radial)

2311 N

Radial load rating

1057 N

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214418 Reely Radial ball bearing Chrome steel Inside diameter: 7 mm Outside diameter: 19 mm Rotational speed (max.): 41000 U/mi

Description

Precision ball bearings with excellent anti-friction qualities for the lowest possible noise. Very low starting and friction torque. Installed in clean room.

Features

  • Cover plates on both sides.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)