
Highlights & Details
Special ball bearings for RC cars
- For 1:10 vehicles
Technical specifications
- Product type
RC car ball bearing
- Material
Chrome steel
- Width
6 mm
- Inside diameter
10 mm
- Outside Ø
22 mm
- Rotational speed (max.)
34000 U/min
- Dynamic load rating (radial)
2695 N
- Radial load rating
1273 N
- Content
1 pc(s)
- Outside Ø
22 mm
Documents & Downloads
Datasheet
Datasheet 295469 Reely RC car ball bearing Chrome steel Inside diameter: 10 mm Outside diameter: 22 mm Rotational speed (max.): 34000 U/m
User & Safety Instructions
User & Safety Instructions 295469 Reely RC car ball bearing Chrome steel Inside diameter: 10 mm Outside diameter: 22 mm Rotational speed (max.): 34000 U/m
Description
Features
- With cover plate on both sides.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















