• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion ACW2188 Radio alarm clock FM USB Alarm clock, Mood lighting

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 180 g
  • Radio type (category): Radio alarm clock
  • USB-C (INPUT): 5V/3A, 9V/3A, 12V/2A
  • Load area (output) Output DC 15W (max.)
  • USB type A (output) DC 5V/1A (max.)
  • Battery compartment: Type CR2032, voltage: 3V
  • Standby power consumption < 0.7W
  • Efficiency of charging: 73%
  • Charging distance ≤3 mm
  • Operating frequency 110-205KHz
  • Operating temperature 0-40℃
  • Humidity when used: 20–85% (40 ℃)
  • Radio tuner FM
Product type

Radio alarm clock

Tuner

FM

hifi functions

USB

Features

Alarm clock

Mood lighting

Dim

(W x H x D) 168 x 118.5 x 111.5 mm

Interfaces (output)

USB type A

Interfaces (input)

USB C®

Power supply (LOV)

via USB

battery-powered

Power supply

1 x CR 2032 button cell (included)

USB (cable included)

Width

168 mm

Height

118.5 mm

Depth

111.5 mm

Weight

180 g

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3368922 Reflexion ACW2188 Radio alarm clock FM USB Alarm clock, Mood lighting

User & Safety Instructions

User & Safety Instructions 3368922 Reflexion ACW2188 Radio alarm clock FM USB Alarm clock, Mood lighting

User & Safety Instructions 3368922 Reflexion ACW2188 Radio alarm clock FM USB Alarm clock, Mood lighting

Warranty Terms

Warranty Terms 3368922 Reflexion ACW2188 Radio alarm clock FM USB Alarm clock, Mood lighting

More interesting products

(*All information is plus legal VAT)