• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion CLR24BT Radio alarm clock FM Wireless reception, USB, Bluetooth, AUX, SD Battery charger, Alarm clock

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • USB: Type C (DC input)
  • Speakers: 1x 5W RMS
  • Power consumption < 5W.
  • Weight: 280 g
  • Radio type (category): Radio alarm clock
  • Standby power consumption < 0.7W
  • POWER SUPPLY DC 5V / 1A
  • Battery information: DC 3.7V / 1200mAh, lithium battery
  • Charging time: 3-4 hours
  • Playback time: Approx. 3 hours
  • AUX-IN (input): 3.5 mm
  • Micro SD (input): MicroSD HC (max. 32 GB)
  • Features Bluetooth, AUX-IN, micro-SD, FM, Dual alarm clock, Snooze function
  • Radio Tuner ≡      : FM
  • Station memory (details): 40 memory
  • FM frequency 87.5 – 108 MHz (FM PLL)
  • Radio), 40 memory slots
  • Playback formats WMA, MP3
  • Bluetooth version /
  • Frequency:V 5.2 (2,402 – 2,480 GHz)
  • Bluetooth range: 10 meters (line of sight)
  • Bluetooth Profile A2DP V1.4, AVRCP V1.4
Product type

Radio alarm clock

Tuner

FM

hifi functions

Wireless reception

USB

Bluetooth

AUX

SD

Playback of

WMA

MP3

Features

Battery charger

Alarm clock

Station memory

40

Dim

(W x H x D) 199 x 71 x 54 mm

Interfaces (input)

USB C®

Audio line in

microSDHC

Power supply (LOV)

via USB

rechargeable

Power supply

USB (cable included)

Rechargeable batteries (included)

Width

199 mm

Height

71 mm

Depth

54 mm

Weight

280 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369017 Reflexion CLR24BT Radio alarm clock FM Wireless reception, USB, Bluetooth, AUX, SD Battery charger, Alarm clock

User & Safety Instructions 3369017 Reflexion CLR24BT Radio alarm clock FM Wireless reception, USB, Bluetooth, AUX, SD Battery charger, Alarm clock

Warranty Terms

Warranty Terms 3369017 Reflexion CLR24BT Radio alarm clock FM Wireless reception, USB, Bluetooth, AUX, SD Battery charger, Alarm clock

More interesting products

(*All information is plus legal VAT)