• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion Desk radio DAB+, FM AUX, Bluetooth, FM, MP3 Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Display - 2.4 inch TFT LCD color screen
  • DAB frequency - 174-240MHz BAND III.
  • FM frequency 87.5 - 108 MHz
  • Max. Music power - 40W Max music power
  • Bluetooth version V 5.3
  • Transmission range - 10 meters (line of sight)
Product type

Desk radio

Tuner

DAB+

FM

hifi functions

AUX

Bluetooth

FM

MP3

Playback of

MP3

Dim

(W x H x D) 210 x 115 x 110 mm

Interfaces (output)

Audio line in

Bluetooth

Interfaces (input)

Audio 2.0 (3.5 mm jack)

USB type A

DC jack 3.5 mm

Power supply (LOV)

mains-powered

Factory colour

Black

Width

210 mm

Height

115 mm

Depth

110 mm

Weight

0.96 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3465378 Reflexion Desk radio DAB+, FM AUX, Bluetooth, FM, MP3 Black

User & Safety Instructions

User & Safety Instructions 3465378 Reflexion Desk radio DAB+, FM AUX, Bluetooth, FM, MP3 Black

Description

Scope of delivery

  • 1x HRA1881
  • 1x power supply (DC 9V, 1.5A).
  • 1x user manual
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)