• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relay Schneider Electric RPM32P7 10 pc(s)

1/9
Product type
Relay
Type
RPM32P7
Width
31 mm
Height
27 mm
Depth
53 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 21.50 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive, polarity: Non-polar
  • Number of contacts as N/O contacts: 0
  • Number of contacts as changer: 3
  • Number of contacts as NC contacts: 0
  • Type of switching contact: Other
  • Design of electrical connection: Plug connection
  • Rated control supply voltage AC 50 Hz: 230-230 V
  • Rated control supply voltage AC 60 Hz: 230-230 V
  • Complete unit with socket: No.
  • With removable terminals: Yes
  • With LED display: Yes
  • With forced contacts: Yes
  • Switching characteristics of drive: Mono-stable
  • Protection class (RT) according to IEC 61810-7: RT I
  • Type of voltage for activation: AC
  • Contact coating material: Other
  • Material of the contact insert: Other
  • Contact material: Other
Product type

Relay

Type

RPM32P7

Width

31 mm

Height

27 mm

Depth

53 mm

Dim

(W x H x D) 31 x 27 x 53 mm

Content

10 pc(s)

IP40

Nominal current

15 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755853 Relay Schneider Electric RPM32P7 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3755853 Relay Schneider Electric RPM32P7 10 pc(s)

Description

Harmony relay Power relay RPM as a component. Number of contacts 3, execution relay changer, contact load capacity each 15 A. Coil control voltage 230 VAC. Mechanical position indicator yes, LED display yes. Test button for testing the contacts yes, test lever for permanent switching for test purposes yes, operation without tools. Stable pins connections. Mounting in separate plug socket.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)