• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relicon by HellermannTyton 435-01508 Connector clip + peephole 1.5 mm² 16 mm² Not insulated 4 pc(s)

1/2
Product type
Connector clip
Insulation type
Not insulated
Contact material
Tin plated
Content
4 pc(s)
max. cross section
16 mm²
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Connector clip

Insulation type

Not insulated

Contact material

Tin plated

Content

4 pc(s)

Manufacturer part #

435-01508

Type

435-01508

max. cross section

16 mm²

Min. cross section

1.5 mm²

Cross-section range

1.5 - 16 mm²

RoHS-compliant

Yes

Features

+ peephole

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474908 Relicon by HellermannTyton 435-01508 Connector clip + peephole 1.5 mm² 16 mm² Not insulated 4 pc(s)

Information

Information 3474908 Relicon by HellermannTyton 435-01508 Connector clip + peephole 1.5 mm² 16 mm² Not insulated 4 pc(s)

Description

For connecting various conductor cross-sections .Suitable for aluminum and copper conductors .With inspection hole for cable insertion control .Tin-plated connector body and cap screws, galvanized screw connector with inspection hole for cable insertion control for use with multi-wire and single-wire aluminum and copper conductors. They correspond to the requirements of DIN 47640 for shrink tubing and can be used for all other types of connection sets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)