• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Remington AC 5999 Hair dryer Black (glossy)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ion Hair Dryer

  • Powerful durable 2300 Watt motor
  • Innovative Ionen-Generator produces 90% more Ionen.
  • Symbol image for Remington AC 5999 Hair dryer Black (glossy)
  • Symbol image for Remington AC 5999 Hair dryer Black (glossy)
  • Symbol image for Remington AC 5999 Hair dryer Black (glossy)
  • Symbol image for Remington AC 5999 Hair dryer Black (glossy)
  • Symbol image for Remington AC 5999 Hair dryer Black (glossy)

Technical specifications

Fan speeds

2

Heating stages

3

Product type

Hair dryer

Operating voltage

230 V

Factory colour

Black (glossy)

2300 W

Cable length

3.00 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1169279 Remington AC 5999 Hair dryer Black (glossy)

User & Safety Instructions 1169279 Remington AC 5999 Hair dryer Black (glossy)

User & Safety Instructions 1169279 Remington AC 5999 Hair dryer Black (glossy)

Description

Be prepared for a professional finish!

Equipped with a professional and long-life AC motor, the AC 5999 Ion Hair Dryer from REMINGTON ® is everything you need to make your hair at home as in the salon to drying and styling. With powerful 2300 watt, it not only dry your hair salon, but also provides for the care of your hair with 90% more ions * for less frizz and more shine.

Even when the number of attachments, this hairdryer points: Use the diffuser to natural lockigem or wavy hair even more volume, or the styling nozzle for smooth hair. The narrow 7 mm styling nozzle is ideal for a smooth and smooth look and the 11 mm quick drying attachment generates a powerful air flow, so that your hair faster drying.

This text is machine translated.

Features

  • Powerful durable 2300 Watt AC-Engine
  • Powerful 130 km/h air flow
  • Ion generator produces 90% more ions
  • 3 Heating and 2 separate Geblastestufen
  • Cooling level for fixing styling
  • 7 mm Styling nozzle for precise styling
  • 11 mm Styling nozzle for fast drying
  • Diffuser
  • Removable, easy to clean air filter
  • Hanging loop.

Scope of delivery

  • Hair dryer
  • User manual

Hints

Vs. REMINGTON ® Standard Hair Dryers

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)