• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dreame Hair Miracle Hair dryer Gold

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

dreame Hair Miracle Hair dryer Gold

  • 5 magnetic attachments for different looks
  • Gentle drying with 600 million negative ions
  • Powerful, rapid engine
  • The handle and the casing of the hair dryer are covered with a leather-like material, WAS adds a touch of luxury to your styling routine
  • Ultra-intelligent algorithm. Constant temperature
  • 4 temperature modes
  • Unbelievably powerful, low noise level

Technical specifications

Fan speeds

2

Heating stages

4

Product type

Hair dryer

Operating voltage

220 - 240 V

Factory colour

Gold

1600 W

Dim

(W x H x D) 76 x 90 x 255 mm

Weight

380 g

Features

incl. curler

Width

76 mm

Height

90 mm

Depth

255 mm

Air discharge

55 m³/h

Max. operating noise

57 dB

Power supply (details)

220 - 240 V

UKCA

not relevant

Quantity per pack

1 Stück(e)

Filtering

yes

Designed for travel

yes

Number of speeds

2

Compact design

yes

Cool shot function

yes

Number of heating levels

4

Ionic function

yes

Concentrator nozzle

yes

Motor speed

130000 RPM

Carrying case

yes

Manual

yes

Smoothing nozzle

yes

Number of nozzles

5

Air speed

70 m/s

Removable filter

yes

Diffuser nozzle

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757696 dreame Hair Miracle Hair dryer Gold

Description

Dream Hair Miracle
High-speed hair dryer

Magic shine for your hair


5 magnetic attachments for different looks

Hair care at a new level thanks to the 5 attachments. The Essence nozzle cares for your hair and the styling nozzle enhances the styling. The smoothing nozzle smoothes the hair and uses the diffuser nozzle to make perfect curls. The anti-frizz nozzle produces a silky finish.


Powerful, rapid engine

With a strong engine power of 130,000 rpm, the Hair Miracle efficiently dries your hair with an airflow speed of 70 m/s and an air quantity of 55 m³/h. The strong airflow penetrates to the hair roots, quickly evaporates the moisture and dries shoulder-long hair in just 3 minutes.


Hair drying, just as you need it

With the four temperature settings you can adjust the hair dryer to your needs and easily dry your hair. The cold air mode allows you to dry your hair at low temperatures on hot summer days. We recommend the warm-air mode for quick drying in cold weather. The soft mode ensures even temperature. The hair-care mode takes care of your hair especially gently.
You can see the current mode in real time on the LCD display so that you can easily adjust the temperature for every type of hair and every style.


Ultra-intelligent algorithm.
Constant temperature.

If the hair is exposed to heated air for a long period of time, it can dry out, become brittle and it can be caused by the loss of moisture and protein splints. The Dream Hair Glory high-speed hair dryer is equipped with intelligent heat management for quick drying and at the same time receives moisture and shine. The precise real time monitoring with closed loop and 500 measurements per second guarantees a constant and safe heat of 57 °C for more protection and shine for your hair.


For a sense of luxury

The handle and the casing of the hair dryer are covered with a leather-like material, WAS adds a touch of luxury to your styling routine. The surface gives not only a noble appearance to the hair dryer, but it also provides additional security.


Unbelievably powerful, low noise level

Thanks to its low noise level of only 57 dB the hair dryer creates a quiet and elegant atmosphere while hair-dryer. The advanced air duct system effectively minimizes noise in the high frequency range, thereby avoiding annoying noises while hair dryer.


Efficient residue filter

The double-layer, washable and replaceable professional air filter effectively filters out gel, tangled hair or other residues and thus contributes to the longer life of the hair dryer.


Compact and light

The compact size of 76 mm provides for a relaxed, less strenuous hair dryer. Hair Miracle offers more comfort while traveling and easy storage.

This text is machine translated.

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?