• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valera Hotello 832.01/T Wall-mounted hair dryer White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Wall-mounted hair dryer 832.01/T Hotello

  • Switch-on after handle removal
  • 1200 W
  • White
  • This text is machine translated.

Technical specifications

Product type

Wall-mounted hair dryer

Factory colour

White

1200 W

1200 W

Weight

1330

Cable length

1.2 m

Height

238 mm

Length

147 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410806 Valera Hotello 832.01/T Wall-mounted hair dryer White

Description

Features

  • Powerful air flow thanks to the newly designed ventilation unit
  • Automatic switch-on after handle removal
  • 8 mins. Safety time switch
  • Cool-touch-Hand grip rotating
  • Convenient wall mounting without opening the device
  • Included Screws and pins for wall mounting
  • Protection class IP34
  • Corrugated wire heating element Security
  • 2 connection possibilities: Permanent electrical connection, direct plug connection

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?