• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Valera Action Super Plus 1800 542.14/038A Wall-mounted hair dryer White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Valera ACTION SuperPlus 1800 hair dryer 1800 W white

  • 1800 W Number of speeds 2 Number of heating levels: 3
  • Cool shot function
  • Can be hung up
  • White

Technical specifications

Heating stages

3

Product type

Wall-mounted hair dryer

Factory colour

White

1800 W

Number of speeds

2

Hangable

yes

Cool shot function

yes

Number of heating levels

3

Ionic function

no

Concentrator nozzle

yes

Two heat settings

yes

Diffuser nozzle

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773547 Valera Action Super Plus 1800 542.14/038A Wall-mounted hair dryer White

Description

Bring comfort and security in your bathroom or guest room! The Valera ACTION super plus 1800 white combines powerful 1800 W with a sophisticated design. Equipped with a wall holder including on/off safety switch this model offers maximum reliability for the daily use.

This text is machine translated.

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?