• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi H300 Hair dryer White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi 33848 MI ION HAIR DRYER H300

  • Small and lightweight
  • Powerful air shock
  • 2 Heating settings
  • 2 speed settings

Technical specifications

Fan speeds

2

Heating stages

3

Product type

Hair dryer

Operating voltage

230 V

Factory colour

White

1600 W

1600 W

Dim

(L x W x H) 135 x 77 x 215 mm

Weight

508 g

Features

incl. ionizer

Width

77 mm

Height

215 mm

Length

135 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2923230 Xiaomi H300 Hair dryer White

Description


Super quiet and light-weight hair dryer Mi Ionic Hair Dryer H300 with high power 1600 W.
Air projection already at a distance of 9.5 cm, intelligent temperature control, ergonomic grip. The unique design is modeled on the operating principle of aircraft turbines and reduces the loss of wind energy and effectively improves the air speed. The high-power motor generates a strong air stream, which quickly evaporates the humidity without requiring high temperatures. A built-in ion generator can release up to 50 million negative ions in a strong air stream, which reduces static electricity, prevents lint, smoothes hair shed and gives hair a shiny luster. It also dries quickly and gently, improving hair health.

This text is machine translated.

Features

  • Intelligent NTC-temperature control
  • Anti-ion protection
  • Compact and portable design.

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)